345-012-541-101

Heilind Number:EDA345-012-541-101
Manufacturer:EDAC
Manufacturer Number:345-012-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 12 positions with a single row layout, ensuring efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your connectivity solutions with this top-quality connector.