345-012-541-103

Heilind Number:EDA345-012-541-103
Manufacturer:EDAC
Manufacturer Number:345-012-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-103

Detailed Description

Enhance connectivity within your electronic devices with our 12-position Board To Board PCB Connector. Designed for seamless integration on green PCBs, this connector features a straight mount orientation for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise connections, making it ideal for various PCB applications. Upgrade your device's connectivity with this high-quality connector, a vital component in modern electronic assemblies.