345-012-541-104

Heilind Number:EDA345-012-541-104
Manufacturer:EDAC
Manufacturer Number:345-012-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Boasting a single row layout with 12 positions, it guarantees seamless connectivity. The copper alloy contact material and .1-inch pitch deliver efficient signal transmission. With a straight mount orientation, it easily integrates into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust this connector to streamline your PCB connections with precision and performance.