345-012-541-108

Heilind Number:EDA345-012-541-108
Manufacturer:EDAC
Manufacturer Number:345-012-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality green board-to-board PCB connector. Featuring a single row design with 12 positions, it ensures efficient signal transmission with a contact material of copper alloy. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact yet robust build ensures reliability in every use. Elevate your connectivity solutions with this essential component.