345-012-541-112

Heilind Number:EDA345-012-541-112
Manufacturer:EDAC
Manufacturer Number:345-012-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-112

Detailed Description

Upgrade your PCB connections with the 345-012-541-112 Green Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features 12 positions in a single row, perfect for streamlined installations. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity with this essential component.