345-012-541-178

Heilind Number:EDA345-012-541-178
Manufacturer:EDAC
Manufacturer Number:345-012-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-178

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design, it's not only visually appealing but also boasts durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures efficient conductivity, while the 12 positions and 1 row configuration cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer easy and secure installation. Trust in this connector for seamless and reliable PCB connections.