345-012-541-188

Heilind Number:EDA345-012-541-188
Manufacturer:EDAC
Manufacturer Number:345-012-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it stands out with its durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 12 positions, it offers seamless and efficient connection for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mounting orientation, it guarantees easy installation. Operating at a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential connector for optimal performance.