345-012-541-201

Heilind Number:EDA345-012-541-201
Manufacturer:EDAC
Manufacturer Number:345-012-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable long-term use. With two rows of twelve copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it provides seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Designed for straight mounting orientation, it guarantees easy installation on your circuit board. Revolutionize your electronics assembly with this essential connector.