345-012-541-203

Heilind Number:EDA345-012-541-203
Manufacturer:EDAC
Manufacturer Number:345-012-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-203

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Featuring two rows with a total of 12 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance in varied conditions. Upgrade your connectivity solutions with this essential component.