345-012-541-204

Heilind Number:EDA345-012-541-204
Manufacturer:EDAC
Manufacturer Number:345-012-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-204

Detailed Description

Enhance connectivity on your PCB with this 12-position board-to-board connector, offering reliable performance in a variety of applications. Designed for seamless integration, its straight mount orientation and 2-row layout ensure efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.