345-012-541-258

Heilind Number:EDA345-012-541-258
Manufacturer:EDAC
Manufacturer Number:345-012-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-258

Detailed Description

Enhance connectivity within your electronic devices with our 12-position Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .1 inches and two rows for easy installation, it facilitates seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.