345-012-541-278

Heilind Number:EDA345-012-541-278
Manufacturer:EDAC
Manufacturer Number:345-012-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-278

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient 12-position board-to-board PCB connector. Designed for seamless integration, this connector features two rows of contacts spaced at 0.1 inches, allowing for secure and reliable data transmission. The UL 94V-0 thermoplastic polyester housing guarantees safety and longevity, even in harsh operating conditions with temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it ensures optimal conductivity for high-speed data transfer. With a straight mount orientation and vibrant green color, it not only offers functionality but also adds a sleek aesthetic to your PCB assembly. Upgrade your connectivity solutions with this essential component.