345-012-541-408

Heilind Number:EDA345-012-541-408
Manufacturer:EDAC
Manufacturer Number:345-012-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance green Board-to-Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a pitch of .1 inches, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, offering reliable conductivity. With a straight mount orientation and compact dimensions, this connector is ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential component.