345-012-541-412

Heilind Number:EDA345-012-541-412
Manufacturer:EDAC
Manufacturer Number:345-012-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-412

Detailed Description

Enhance your PCB connectivity with our 12-position card edge connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a single row layout and .2-inch row spacing, it offers easy installation and maintenance. Upgrade your design with this high-quality connector, ideal for various electronic applications.