345-012-541-478

Heilind Number:EDA345-012-541-478
Manufacturer:EDAC
Manufacturer Number:345-012-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-478

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row with 12 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both performance and reliability. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for easy installation on your PCB. Its straight mount orientation allows for convenient placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.