345-012-541-488

Heilind Number:EDA345-012-541-488
Manufacturer:EDAC
Manufacturer Number:345-012-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With 12 positions and a pitch of .1 in, it allows for seamless signal transmission. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore its full potential in our range of PCB connectors.