345-012-541-502

Heilind Number:EDA345-012-541-502
Manufacturer:EDAC
Manufacturer Number:345-012-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-502

Detailed Description

Enhance connectivity and streamline your PCB design with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, each boasting a pitch of .1 inch and accommodating 12 positions, it offers reliable power transmission at an amperage of 3A. The straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in demanding environments. Elevate your electronic projects with this essential connector.