345-012-541-507

Heilind Number:EDA345-012-541-507
Manufacturer:EDAC
Manufacturer Number:345-012-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-507

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features twelve positions and a dual-row configuration, ensuring secure and efficient signal transmission. The straight mount orientation and precise .1-inch pitch make it easy to integrate into your PCB layout. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various operating environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in both commercial and industrial applications. Upgrade your system's connectivity with this essential component.