345-012-541-508

Heilind Number:EDA345-012-541-508
Manufacturer:EDAC
Manufacturer Number:345-012-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-508

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a compact design and two rows of 12 positions each, it offers seamless integration on your PCB. The straight mount orientation and standard .1-inch pitch simplify installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in the superior quality of this green connector for seamless data transmission and power distribution in your projects. Elevate your electronics with this essential component.