345-012-541-512

Heilind Number:EDA345-012-541-512
Manufacturer:EDAC
Manufacturer Number:345-012-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-512

Detailed Description

Elevate your PCB connectivity with this robust Board To Board Card Edge Connector. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery. With a pitch of .1 inches and two rows of twelve positions each, it offers seamless integration for your electronic projects. The straight mount orientation and an operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for optimal signal transmission and efficiency.