345-012-541-558

Heilind Number:EDA345-012-541-558
Manufacturer:EDAC
Manufacturer Number:345-012-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-558

Detailed Description

Enhance connectivity with our innovative Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 12 positions spread across 2 rows, this connector ensures reliable contact for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity even in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this robust and efficient connector.