345-012-541-588

Heilind Number:EDA345-012-541-588
Manufacturer:EDAC
Manufacturer Number:345-012-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking Green. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. The 12 positions and straight mount orientation make it suitable for various applications, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your setup with this essential connector for seamless and efficient connectivity.