345-012-541-603

Heilind Number:EDA345-012-541-603
Manufacturer:EDAC
Manufacturer Number:345-012-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 12 positions in a single row with a pitch of .1 inch, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Elevate your connectivity experience with this essential component.