345-012-541-604

Heilind Number:EDA345-012-541-604
Manufacturer:EDAC
Manufacturer Number:345-012-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-604

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and reliability in mind, this connector features 12 positions in a single row, ideal for seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your cards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Upgrade your systems with this essential component, a testament to quality and performance in the world of electronics.