345-012-541-612

Heilind Number:EDA345-012-541-612
Manufacturer:EDAC
Manufacturer Number:345-012-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-612

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring one row with 12 positions and a pitch of .1 inch, it allows for precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your PCB assembly with this essential connector.