345-012-541-678

Heilind Number:EDA345-012-541-678
Manufacturer:EDAC
Manufacturer Number:345-012-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-678

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. With a single row design and 12 positions, it provides efficient connectivity for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Trust in this straight-mount orientation connector for seamless board-to-board connections in your electronic projects. Elevate your PCB assembly with this essential component.