345-012-541-802

Heilind Number:EDA345-012-541-802
Manufacturer:EDAC
Manufacturer Number:345-012-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-802

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a compact design with two rows of 12 positions each, crafted for seamless integration onto circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector offers exceptional performance in a wide operating temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.