345-012-541-808

Heilind Number:EDA345-012-541-808
Manufacturer:EDAC
Manufacturer Number:345-012-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-808

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 12 positions across two rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB connections with this essential component.