345-012-541-812

Heilind Number:EDA345-012-541-812
Manufacturer:EDAC
Manufacturer Number:345-012-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-812

Detailed Description

Enhance your electronic connections with our 12-position Board To Board PCB Connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.