345-012-541-858

Heilind Number:EDA345-012-541-858
Manufacturer:EDAC
Manufacturer Number:345-012-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it not only provides a visually appealing touch to your setup but also delivers exceptional functionality. With an amperage of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Equipped with two rows and 12 positions, this connector offers ample connectivity options for your board. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for professional or personal use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.