345-012-542-101

Heilind Number:EDA345-012-542-101
Manufacturer:EDAC
Manufacturer Number:345-012-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-101

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 12 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and precise connection. The straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for secure and efficient data transfer.