345-012-542-102

Heilind Number:EDA345-012-542-102
Manufacturer:EDAC
Manufacturer Number:345-012-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector boasts 12 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-term reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation provides easy installation, and its vibrant green color adds a touch of distinction to your setup. Upgrade your connectivity solutions with this essential connector.