345-012-542-103

Heilind Number:EDA345-012-542-103
Manufacturer:EDAC
Manufacturer Number:345-012-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-103

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing reliable and durable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it enables easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic devices with this essential component, perfect for professionals and enthusiasts alike.