345-012-542-104

Heilind Number:EDA345-012-542-104
Manufacturer:EDAC
Manufacturer Number:345-012-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-104

Detailed Description

Enhance your device connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, facilitating efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal. Upgrade your system with this reliable connector, a must-have in any professional setup.