345-012-542-158

Heilind Number:EDA345-012-542-158
Manufacturer:EDAC
Manufacturer Number:345-012-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-158

Detailed Description

Enhance your PCB connections with our 12-position card edge connector. Designed for seamless board-to-board integration, this connector offers a reliable amperage of 3A, ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting performance. With a pitch of .1in and straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity even in harsh environments. Elevate your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.