345-012-542-201

Heilind Number:EDA345-012-542-201
Manufacturer:EDAC
Manufacturer Number:345-012-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, this connector offers seamless integration for up to 12 positions. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse settings. Elevate your electronic assemblies with this essential component.