345-012-542-207

Heilind Number:EDA345-012-542-207
Manufacturer:EDAC
Manufacturer Number:345-012-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-207

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board-To-Board PCB Connector. Featuring a vibrant Green hue, it seamlessly integrates into your system, offering 12 positions for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The connector's dual-row design with a pitch of .1 inch and row spacing of .2 inch allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Ideal for various applications, this connector is a must-have for seamless data transfer and signal integrity in your electronic setups.