345-012-542-212

Heilind Number:EDA345-012-542-212
Manufacturer:EDAC
Manufacturer Number:345-012-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-212

Detailed Description

Enhance your electronics assembly with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The copper alloy contact material ensures reliable connectivity, while the 12 positions and two rows cater to versatile design needs. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for commercial or industrial use, its straight mount orientation and 3A amperage make it a dependable choice for your PCB connectivity needs.