345-012-542-258

Heilind Number:EDA345-012-542-258
Manufacturer:EDAC
Manufacturer Number:345-012-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. The copper alloy contacts provide efficient power transmission, while the 12 positions, organized in two rows with a .1-inch pitch, offer ample space for secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your system with this essential component, trusted for its quality and performance.