345-012-542-288

Heilind Number:EDA345-012-542-288
Manufacturer:EDAC
Manufacturer Number:345-012-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-288

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. Featuring twelve positions spread across two rows, it offers seamless interconnection for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment during installation. The copper alloy contact material guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.