345-012-542-404

Heilind Number:EDA345-012-542-404
Manufacturer:EDAC
Manufacturer Number:345-012-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 12 positions in a single row, with a compact pitch of .1 inches for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation and .2-inch row spacing make it easy to integrate into your system. Upgrade your connectivity with this essential component.