345-012-542-458

Heilind Number:EDA345-012-542-458
Manufacturer:EDAC
Manufacturer Number:345-012-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Boasting a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for a range of applications, this connector is a must-have for any electronics project.