345-012-542-478

Heilind Number:EDA345-012-542-478
Manufacturer:EDAC
Manufacturer Number:345-012-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-478

Detailed Description

Enhance your circuit connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a single-row layout with 12 positions and a .1-inch pitch, ensuring precise and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Each contact is made of robust Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.