345-012-542-488

Heilind Number:EDA345-012-542-488
Manufacturer:EDAC
Manufacturer Number:345-012-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-488

Detailed Description

Enhance your circuit board connections with our green Board To Board PCB Connector. Designed for superior performance, this connector features a single row of 12 positions with a precise pitch of .1 inches, ensuring seamless integration into your PCB layout. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is constructed from high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Upgrade your electronic assemblies with this essential component.