345-012-542-504

Heilind Number:EDA345-012-542-504
Manufacturer:EDAC
Manufacturer Number:345-012-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-504

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Designed for seamless integration, this connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With 12 positions and a pitch of .1 inch, it offers ample room for secure connections. The straight mount orientation and a row spacing of .2 inch further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have in any electronics toolkit.