345-012-542-507

Heilind Number:EDA345-012-542-507
Manufacturer:EDAC
Manufacturer Number:345-012-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-507

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for optimal performance, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a pitch of .1 inches, it offers 12 positions for secure and efficient electronic connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in challenging environments. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Elevate your electronic projects with this essential component.