345-012-542-603

Heilind Number:EDA345-012-542-603
Manufacturer:EDAC
Manufacturer Number:345-012-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-603

Detailed Description

Enhance connectivity in your electronic devices with this 12-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, with row spacing of .2 inches for efficient PCB assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient power transmission. Perfect for various applications, this green connector elevates your connectivity solutions with ease.