345-012-542-604

Heilind Number:EDA345-012-542-604
Manufacturer:EDAC
Manufacturer Number:345-012-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in a vibrant Green hue. Designed for superior performance, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 12 positions, it offers seamless connectivity for your electronic projects. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.