345-012-542-658

Heilind Number:EDA345-012-542-658
Manufacturer:EDAC
Manufacturer Number:345-012-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-658

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your PCB, it features 12 positions with a single row layout, ensuring optimal space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections for your electronic components. Its straight mount orientation streamlines installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this versatile and dependable connector.