345-012-542-678

Heilind Number:EDA345-012-542-678
Manufacturer:EDAC
Manufacturer Number:345-012-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-542-678

Detailed Description

Enhance your circuit board connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 12-position layout with a single row configuration, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're working on a DIY project or industrial application, this Straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB setup with this essential component.